Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
872-2414
Mfr. Part No.:
PIC16C54A-04/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 6.25 V

Number of I2C Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+70 °C

Length

22.99mm

Maximum Number of Ethernet Channels

0

Height

3.68mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

Dimensions

22.99 x 6.6 x 3.68mm

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Number of Ethernet Channels

0

Width

6.6mm

PIC16C5x 8-Bit Microcontrollers


The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C5x family of Microcontrollers is based upon Microchip’s baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features


33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)